B82498F3120J000 | EPCOS

RF choke, SMD 0805, 12 nH, 700 mA, B82498F3120J000

Order No.: 76D9440
EAN: 4099889045703
MPN:
B82498F3120J000
B82498F3120J
Series: SIMID 0805-F
EPCOS
B82498F3120J000 EPCOS Fixed Inductors Image 1
B82498F3120J000 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.3451 €

RF inductor, B82498F3120J000, EPCOS

Features

  • High resonance frequency
  • Narrow inductance tolerance
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Antenna amplifiers
  • Multimedia
  • Wireless communication systems
Technical specifications
Ausführung HF-Drossel
Bauform SMD 0805
Breite 1.7 mm
Gleichstrom 700 mA
Gleichstromwiderstand 90 mΩ
Gütefaktor Q Q 50
Höhe 1.4 mm
Induktivität 12 nH
Länge 2.3 mm
Messfrequenz 250 MHz
Toleranz ±5 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes