B82498F3151J000 | EPCOS

RF choke, SMD 0805, 150 nH, 400 mA, B82498F3151J000

Order No.: 76D9466
EAN: 4099889045789
MPN:
B82498F3151J000
B82498F3151J
Series: SIMID 0805-F
EPCOS
B82498F3151J000 EPCOS Fixed Inductors Image 1
B82498F3151J000 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.2820 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.2820 €

RF inductor, B82498F3151J000, EPCOS

Features

  • High resonance frequency
  • Narrow inductance tolerance
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Antenna amplifiers
  • Multimedia
  • Wireless communication systems
Technical specifications
Ausführung HF-Drossel
Bauform SMD 0805
Breite 1.7 mm
Gleichstrom 400 mA
Gleichstromwiderstand 420 mΩ
Gütefaktor Q Q 45
Höhe 1.4 mm
Induktivität 150 nH
Länge 2.3 mm
Messfrequenz 100 MHz
Toleranz ±5 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes