B82498F3820J000 | EPCOS
RF choke, SMD 0805, 82 nH, 500 mA, B82498F3820J000
Unit Price (€ / pc.)
0.4879 € *
Available: 6,064 pcs.
Leadtime: On Request **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.4284 €
250 pcs.
0.3808 €
1000 pcs.
0.3451 €
2000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF inductor, B82498F3820J000, EPCOS
Features
- High resonance frequency
- Narrow inductance tolerance
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Antenna amplifiers
- Multimedia
- Wireless communication systems
Technical specifications
Ausführung | HF-Drossel | |
Bauform | SMD 0805 | |
Breite | 1.7 mm | |
Gleichstrom | 500 mA | |
Gleichstromwiderstand | 190 mΩ | |
Gütefaktor Q | Q 60 | |
Höhe | 1.4 mm | |
Induktivität | 82 nH | |
Länge | 2.3 mm | |
Messfrequenz | 150 MHz | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |