B82500C0000A005 | EPCOS
Suppressor choke, axial, 820 µH, 500 mA, B82500C0000A005
Unit Price (€ / pc.)
3.2963 € *
Available: 149 pcs.
Leadtime: On Request **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
2.8917 €
250 pcs.
2.5466 €
500 pcs.
2.4395 €
1000 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor inductor, B82500C0000A005, EPCOS
Features
- High resonance frequency
- High inductance value
- Suitable for wave soldering
- Design complies with EN 60938
- RoHS-compatible
Applications
- RF blocking and filtering
- Interference suppression in small appliances
Technical specifications
Ausführung | Entstördrossel | |
Bauform | axial | |
Gleichstrom | 500 mA | |
Gleichstromwiderstand | 2.5 Ω | |
Induktivität | 820 µH | |
Länge | 32 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 2.5 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |