B82500C0000A010 | EPCOS
Suppressor choke, axial, 120 µH, 2 A, B82500C0000A010
Unit Price (€ / pc.)
4.2959 € *
Available: 69 pcs.
Leadtime: On Request **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.7723 €
250 pcs.
3.3201 €
500 pcs.
3.1892 €
1000 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor inductor, B82500C0000A010, EPCOS
Features
- High resonance frequency
- High inductance value
- Suitable for wave soldering
- Design complies with EN 60938
- RoHS-compatible
Applications
- RF blocking and filtering
- Interference suppression in small appliances
Technical specifications
Ausführung | Entstördrossel | |
Bauform | axial | |
Gleichstrom | 2 A | |
Gleichstromwiderstand | 150 mΩ | |
Induktivität | 120 µH | |
Länge | 32 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 2 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |