B82720A2102N040 | EPCOS
Power line choke, radial, 3 mH, 1 A, B82720A2102N040
Unit Price (€ / pc.)
2.8679 € *
Available: 618 pcs.
Leadtime: On Request **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.5466 €
100 pcs.
2.3086 €
250 pcs.
2.0944 €
1000 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power line choke, B82720A2102N040, EPCOS
Features
- High resonance frequency due to special winding technique
- Approx. 0.7 % stray inductance for symmetrical interference suppression
- Suitable for wave soldering
- Design complies with EN 60938-2
- RoHS-compatible
Applications
- Suppression of common-mode interferences
- Compact electronic ballasts in lamps
- Compact switch-mode power applications
Technical specifications
Ausführung | Netzleitungsdrossel | |
Bauform | radial | |
Breite | 14.2 mm | |
Gleichstrom | 1 A | |
Gleichstromwiderstand | 220 mΩ | |
Höhe | 9.6 mm | |
Induktivität | 3 mH | |
Länge | 14.2 mm | |
Messfrequenz | 10 kHz | |
Sättigungsstrom | 1 A | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |