B82720A2301N040 | EPCOS

Power line choke, radial, 12 mH, 300 mA, B82720A2301N040

Order No.: 73D9228
EAN: 4099889007473
MPN:
B82720A2301N040
B82720A2301N40
Series: B82720A
EPCOS
B82720A2301N040 EPCOS Fixed Inductors Image 1
B82720A2301N040 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
3.2844 € *
Available: 70 pcs.
Leadtime: On Request **
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
2.7251 €
100 pcs.
2.3443 €
250 pcs.
2.1301 €
1000 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power line choke, B82720A2301N040, EPCOS

Features

  • High resonance frequency due to special winding technique
  • Approx. 0.7 % stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • RoHS-compatible

Applications

  • Suppression of common-mode interferences
  • Compact electronic ballasts in lamps
  • Compact switch-mode power applications
Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 14.2 mm
Gleichstrom 300 mA
Gleichstromwiderstand 1.1 Ω
Höhe 9.6 mm
Induktivität 12 mH
Länge 14.2 mm
Messfrequenz 10 kHz
Sättigungsstrom 300 mA
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate