B82721A2362N001 | EPCOS

Power line choke, radial, 400 µH, 3.6 A, B82721A2362N001

Order No.: 75D4952
EAN: 4099889039542
MPN:
B82721A2362N001
B82721A2362N1
Series: B82721A
EPCOS
B82721A2362N001 EPCOS Fixed Inductors Image 1
B82721A2362N001 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available: 646 pcs.
Leadtime: On Request **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.5823 €
100 pcs.
2.2253 €
250 pcs.
2.0111 €
1000 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power line chokes, type TDK/Epcos B82721A./B82721K.

Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid

Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 17.3 mm
Gleichstrom 3.6 A
Gleichstromwiderstand 35 mΩ
Höhe 12.6 mm
Induktivität 400 µH
Länge 17.9 mm
Messfrequenz 100 kHz
Sättigungsstrom 3.6 A
Toleranz ±30 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Karton mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate