B82721A2701N020 | EPCOS

Power line choke, radial, 10 mH, 700 mA, B82721A2701N020

Order No.: 75D4972
EAN: 4099889039627
MPN:
B82721A2701N020
B82721A2701N20
Series: B82721A
EPCOS
B82721A2701N020 EPCOS Fixed Inductors Image 1
B82721A2701N020 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 492 pcs.
Leadtime: On Request **
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
2 pcs.
2.1658 €
25 pcs.
1.9397 €
150 pcs.
1.7612 €
500 pcs.
1.6779 €
1000 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power line chokes, type TDK/Epcos B82721A./B82721K.

Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid

Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 17.3 mm
Gleichstrom 700 mA
Gleichstromwiderstand 550 mΩ
Höhe 12.6 mm
Induktivität 10 mH
Länge 17.9 mm
Messfrequenz 10 kHz
Toleranz ±30 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Karton mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate