B82721K2401U030 | EPCOS

Power line choke, radial, 47 mH, 400 mA, B82721K2401U030

Order No.: 76D9925
EAN: 4099889046106
MPN:
B82721K2401U030
B82721K2401U30
Series: B82721K
EPCOS
B82721K2401U030 EPCOS Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
720 pcs.
2.023 €

Power line choke, B82721K2401U030, EPCOS

Features

  • High resonance frequency due to special winding technique
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • Approx. 1% stray inductance for symmetrical interference suppression
  • RoHS-compatible

Applications

  • Suppression of common-mode interferences
  • Switch-mode power applications
  • Household appliances
  • Heating control systems
Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 13.2 mm
Gleichstrom 400 mA
Gleichstromwiderstand 1.56 Ω
Höhe 20 mm
Induktivität 47 mH
Länge 18.2 mm
Messfrequenz 10 kHz
Toleranz ±30 %
Logistics
Zolltarifnummer 85045000
Originalverpackung Karton mit 720 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate