B82722J2202N001 | EPCOS
Power line choke, radial, 2.2 mH, 2 A, B82722J2202N001
Unit Price (€ / pc.)
3.0226 € *
Available: 482 pcs.
Leadtime: On Request **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.6775 €
100 pcs.
2.4157 €
250 pcs.
2.2015 €
1000 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power line chokes, type TDK/Epcos B82721A./B82721K.
Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid
Design A horizontal, J vertical, type B82722A./B82722J.
Technical specifications
Ausführung | Netzleitungsdrossel | |
Bauform | radial | |
Breite | 16.1 mm | |
Gleichstrom | 2 A | |
Gleichstromwiderstand | 130 mΩ | |
Höhe | 25.4 mm | |
Induktivität | 2.2 mH | |
Länge | 23.3 mm | |
Messfrequenz | 10 kHz | |
Sättigungsstrom | 2 A | |
Toleranz | ±30 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Karton mit 540 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |