B82723A2202N001 | EPCOS

Power line choke, radial, 5.6 mH, 2 A, B82723A2202N001

Order No.: 75D524
EAN: 4099889039818
MPN:
B82723A2202N001
B82723A2202N1
Series: B82723A
EPCOS
B82723A2202N001 EPCOS Fixed Inductors Image 1
B82723A2202N001 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
2.2134 €

Power line chokes, type TDK/Epcos B82721A./B82721K.

Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid

Design A horizontal, J vertical, type B82723A./B82723J.

Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 27 mm
Gleichstrom 2 A
Gleichstromwiderstand 160 mΩ
Höhe 16.8 mm
Induktivität 5.6 mH
Länge 28 mm
Messfrequenz 10 kHz
Sättigungsstrom 2 A
Toleranz ±30 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Karton mit 400 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate