B82724A2142N001 | EPCOS
Power line choke, radial, 27 mH, 1.4 A, B82724A2142N001
Unit Price (€ / pc.)
4.2959 € *
Available: 419 pcs.
Leadtime: On Request **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.7723 €
300 pcs.
3.3201 €
600 pcs.
3.1892 €
1200 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power line chokes, type TDK/Epcos B82721A./B82721K.
Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid
Design A horizontal, J vertical, type B82724A./B82724J.
Technical specifications
Ausführung | Netzleitungsdrossel | |
Bauform | radial | |
Breite | 32.6 mm | |
Gleichstrom | 1.4 A | |
Gleichstromwiderstand | 460 mΩ | |
Höhe | 19.7 mm | |
Induktivität | 27 mH | |
Länge | 33.1 mm | |
Messfrequenz | 10 kHz | |
Sättigungsstrom | 1.4 A | |
Toleranz | ±30 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Karton mit 300 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |