B82724A2402N001 | EPCOS
Power line choke, radial, 3.3 mH, 4 A, B82724A2402N001
Unit Price (€ / pc.)
4.2959 € *
Available: 476 pcs.
Leadtime: On Request **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.7723 €
300 pcs.
3.3201 €
600 pcs.
3.1892 €
1200 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power line chokes, type TDK/Epcos B82721A./B82721K.
Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid
Design A horizontal, J vertical, type B82724A./B82724J.
Technical specifications
Version | power line choke | |
Design | radial | |
Width | 32.6 mm | |
DC current | 4 A | |
DC resistance | 65 mΩ | |
Height | 19.7 mm | |
Inductance | 3.3 mH | |
Length | 33.1 mm | |
Measuring frequency | 10 kHz | |
Tolerance | ±30 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Carton with 300 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |