B82724J2402N001 | EPCOS

Power line choke, radial, 3.3 mH, 4 A, B82724J2402N001

Order No.: 75D556
EAN: 4099889039924
MPN:
B82724J2402N001
B82724J2402N1
Series: B82724J
EPCOS
B82724J2402N001 EPCOS Fixed Inductors Image 1
B82724J2402N001 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
4.0698 € *
Available: 161 pcs.
Leadtime: On Request **
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.5819 €
240 pcs.
3.1535 €
480 pcs.
3.0345 €
960 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power line chokes, type TDK/Epcos B82721A./B82721K.

Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid

Design A horizontal, J vertical, type B82724A./B82724J.

Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 18.5 mm
Gleichstrom 4 A
Gleichstromwiderstand 65 mΩ
Höhe 33.2 mm
Induktivität 3.3 mH
Länge 31.3 mm
Messfrequenz 10 kHz
Sättigungsstrom 4 A
Toleranz ±30 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Tray mit 240 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate