B82724J8532N040 | EPCOS
Power line choke, radial, 3.3 mH, B82724J8532N040
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
480 pcs.
3.6295 €
2400 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power line choke, B82724J8532N040, EPCOS
Features
- High resonance frequency due to special winding technique
- Suitable for wave soldering
- Design complies with EN 60938-2
- Approx. 1% stray inductance for symmetrical interference suppression
- RoHS-compatible
Applications
- Suppression of common-mode interferences
- Switch-mode power applications
- Electronic ballasts in lamps
- Power inverters
Technical specifications
Version | power line choke | |
Design | radial | |
Width | 18.5 mm | |
DC resistance | 26 mΩ | |
Height | 33.2 mm | |
Inductance | 3.3 mH | |
Length | 31.3 mm | |
Measuring frequency | 10 kHz | |
Tolerance | ±30 % |
Download
Logistics
Customs tariff number | 85045000 |
Original Packaging | Tray with 240 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |