B82725A2402N001 | EPCOS

Power line choke, radial, 6.8 mH, 4 A, B82725A2402N001

Order No.: 75D574
EAN: 4099889040043
MPN:
B82725A2402N001
B82725A2402N1
Series: B82725A
EPCOS
B82725A2402N001 EPCOS Fixed Inductors Image 1
B82725A2402N001 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 189 pcs.
Leadtime: On Request **
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.1757 €
160 pcs.
6.2832 €
320 pcs.
6.0452 €
1280 pcs.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power line chokes, type TDK/Epcos B82721A./B82721K.

Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid

Design A, horizontal, type B82725A.

Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 42.4 mm
Gleichstrom 4 A
Gleichstromwiderstand 80 mΩ
Höhe 25 mm
Induktivität 6.8 mH
Länge 44 mm
Messfrequenz 10 kHz
Sättigungsstrom 4 A
Toleranz ±30 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Karton mit 160 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate