B82725A2602N001 | EPCOS
Power line choke, radial, 3.9 mH, 6 A, B82725A2602N001
Unit Price (€ / pc.)
5.8310 € *
Available: 237 pcs.
Leadtime: On Request **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.1289 €
160 pcs.
4.4982 €
320 pcs.
4.3316 €
1280 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power line chokes, type TDK/Epcos B82721A./B82721K.
Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid
Design A, horizontal, type B82725A.
Technical specifications
Ausführung | Netzleitungsdrossel | |
Bauform | radial | |
Breite | 42.4 mm | |
Gleichstrom | 6 A | |
Gleichstromwiderstand | 40 mΩ | |
Höhe | 25 mm | |
Induktivität | 3.9 mH | |
Länge | 44 mm | |
Messfrequenz | 10 kHz | |
Sättigungsstrom | 6 A | |
Toleranz | ±30 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Karton mit 160 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |