B82725J2402N020 | EPCOS
Power line choke, radial, 6.8 mH, 4 A, B82725J2402N020
Unit Price (€ / pc.)
5.7120 € *
Available: 245 pcs.
Leadtime: On Request **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.0218 €
160 pcs.
4.4149 €
320 pcs.
4.2364 €
1280 pcs.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power line chokes, type TDK/Epcos B82721A./B82721K.
Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid
Design J, vertical, type B82725J.
Technical specifications
Version | power line choke | |
Design | radial | |
Width | 21.5 mm | |
DC current | 4 A | |
DC resistance | 75 mΩ | |
Height | 40 mm | |
Inductance | 6.8 mH | |
Length | 40.4 mm | |
Measuring frequency | 10 kHz | |
Saturation current | 4 A | |
Tolerance | ±30 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Carton with 160 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |