B82725J2602N020 | EPCOS
Power line choke, radial, 3.9 mH, 6 A, B82725J2602N020
Unit Price (€ / pc.)
8.1515 € *
Available: 230 pcs.
Leadtime: On Request **
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.1757 €
160 pcs.
6.2832 €
320 pcs.
6.0452 €
1280 pcs.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power line chokes, type TDK/Epcos B82721A./B82721K.
Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid
Design J, vertical, type B82725J.
Technical specifications
Version | power line choke | |
Design | radial | |
Width | 21.5 mm | |
DC current | 6 A | |
DC resistance | 0.03 Ω | |
Height | 40 mm | |
Inductance | 3.9 mH | |
Length | 40.4 mm | |
Measuring frequency | 10 kHz | |
Saturation current | 6 A | |
Tolerance | ±30 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Carton with 160 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |