B82725S2103N004 | TDK (EPCOS)

Power line choke, radial, 3.3 mH, 10 A, B82725S2103N004

Order No.: 75D542
EAN: 4099889039863
MPN:
B82725S2103N004
B82725S2103N4
Series: B82725S2
B82725S2103N004 TDK (EPCOS) Fixed Inductors Image 1
B82725S2103N004 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
13.5779 € *
Available: 339 pcs.
Leadtime: On Request **
Total Price:
13.58 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5779 €
10 pcs.
11.9476 €
80 pcs.
10.6505 €
160 pcs.
10.2459 €
640 pcs.
9.5914 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power line chokes, type TDK/Epcos B82725S.

Current-compensated ring core double choke for line applications. ferrite core, choke and insulation fixed to the polycarbonate (UL 94 V-0) base plate

Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 20.5 mm
Gleichstrom 10 A
Gleichstromwiderstand 13.5 mΩ
Höhe 37 mm
Induktivität 3.3 mH
Länge 40.4 mm
Messfrequenz 10 kHz
Sättigungsstrom 10 A
Toleranz ±30 %
Logistics
Ursprungsland UA
Zolltarifnummer 85045000
Originalverpackung Karton mit 80 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate