B82730U3451A020 | EPCOS

Power line choke, radial, 10 mH, 450 mA, B82730U3451A020

Order No.: 75D5792
EAN: 4099889040241
MPN:
B82730U3451A020
B82730U3451A20
Series: B82730U
EPCOS
B82730U3451A020 EPCOS Fixed Inductors Image 1
B82730U3451A020 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
728 pcs.
1.4518 €

Power line chokes, type TDK/Epcos B82730U.

Current-compensated U core double choke for line applications ferrite core, closed PET (UL 94 V-0) coil former, not molded

Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 11 mm
Gleichstrom 450 mA
Gleichstromwiderstand 1.75 Ω
Höhe 16.5 mm
Induktivität 10 mH
Länge 16.5 mm
Messfrequenz 10 kHz
Sättigungsstrom 450 mA
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Bulk mit 728 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes