B82732F2132B001 | EPCOS

Power line choke, radial, 15 mH, 1.3 A, B82732F2132B001

Order No.: 75D5902
EAN: 4099889040326
MPN:
B82732F2132B001
B82732F2132B1
Series: B82732F
EPCOS
B82732F2132B001 EPCOS Fixed Inductors Image 1
B82732F2132B001 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
1.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
770 pcs.
1.7850 €

Power line choke, B82732F2132B001, EPCOS

Features

  • High inductance with low resistance
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • Low height (13.5 mm)
  • RoHS-compatible

Applications

  • Suppression of common-mode and differential-mode interferences
  • Electronic ballasts for lamps
  • High power switch-mode power supplies for consumer electronics
Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 14.5 mm
Gleichstrom 1.3 A
Gleichstromwiderstand 430 mΩ
Höhe 13.5 mm
Induktivität 15 mH
Länge 24.5 mm
Messfrequenz 10 kHz
Sättigungsstrom 1.21 A
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Karton mit 770 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes