B82732F2451B001 | EPCOS
Power line choke, radial, 100 mH, 450 mA, B82732F2451B001
Unit Price (€ / pc.)
1.9873 € *
Available: 284 pcs.
Leadtime: On Request **
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
3 pcs.
1.9873 €
15 pcs.
1.8207 €
75 pcs.
1.6660 €
400 pcs.
1.5946 €
800 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power line choke, B82732F2451B001, EPCOS
Features
- High inductance with low resistance
- Suitable for wave soldering
- Design complies with EN 60938-2
- Low height (13.5 mm)
- RoHS-compatible
Applications
- Suppression of common-mode and differential-mode interferences
- Electronic ballasts for lamps
- High power switch-mode power supplies for consumer electronics
Technical specifications
Ausführung | Netzleitungsdrossel | |
Bauform | radial | |
Breite | 14.5 mm | |
Gleichstrom | 450 mA | |
Gleichstromwiderstand | 2.93 Ω | |
Höhe | 13.5 mm | |
Induktivität | 100 mH | |
Länge | 24.5 mm | |
Messfrequenz | 10 kHz | |
Sättigungsstrom | 450 mA | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Originalverpackung | Karton mit 770 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |