B82732F2901B001 | EPCOS
Power line choke, radial, 57 mH, 900 mA, B82732F2901B001
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: On Request **
Power line choke, B82732F2901B001, EPCOS
Features
- High inductance with low resistance
- Suitable for wave soldering
- Design complies with EN 60938-2
- Low height (13.5 mm)
- RoHS-compatible
Applications
- Suppression of common-mode and differential-mode interferences
- Electronic ballasts for lamps
- High power switch-mode power supplies for consumer electronics
Technical specifications
Ausführung | Netzleitungsdrossel | |
Bauform | radial | |
Breite | 14.5 mm | |
Gleichstrom | 900 mA | |
Gleichstromwiderstand | 770 mΩ | |
Höhe | 13.5 mm | |
Induktivität | 57 mH | |
Länge | 24.5 mm | |
Messfrequenz | 10 kHz | |
Sättigungsstrom | 900 mA | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Originalverpackung | Karton mit 770 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |