B82732R2112B030 | EPCOS
Power line choke, radial, 15 mH, 1.1 A, B82732R2112B030
Unit Price (€ / pc.)
2.0230 € *
Available: 193 pcs.
Leadtime: On Request **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.7612 €
100 pcs.
1.5589 €
640 pcs.
1.4042 €
1280 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power line chokes, type TDK/Epcos B82.
D core choke for line applications
Type B82732R.
Technical specifications
Version | power line choke | |
Design | radial | |
Width | 16.5 mm | |
DC current | 1.1 A | |
DC resistance | 440 mΩ | |
Height | 23.5 mm | |
Inductance | 15 mH | |
Length | 24 mm | |
Measuring frequency | 10 kHz | |
Saturation current | 1.1 A | |
Tolerance | -30/+50 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Carton with 640 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |