B82787C0104H002 | EPCOS

Signal line choke, SMD 1812, 100 µH, 150 mA, B82787C0104H002

Order No.: 74D7809
EAN: 4099889026405
MPN:
B82787C0104H002
B82787C104H2
Series: ACT45B
EPCOS
B82787C0104H002 EPCOS Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 1,359 pcs.
Leadtime: On Request **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2257 €
50 pcs.
1.0829 €
250 pcs.
0.9401 €
2500 pcs.
0.7378 €
5000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radial inductor, B82787C0104H002, EPCOS

Features

  • Operating temperature range: –40 to +150 °C
  • Qualified to AEC-Q200
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • RoHS-compatible

Applications

  • Automotive CAN bus systems

Terminals

  • Base material CuSn8
  • Electro-plating Sn with Ni underlayer
  • Lead-free tinned
Technical specifications
Ausführung Signalleitungsdrossel
Bauform SMD 1812
Breite 3.2 mm
Gleichstrom 150 mA
Gleichstromwiderstand 2 Ω
Höhe 3 mm
Induktivität 100 µH
Länge 4.5 mm
Messfrequenz 100 kHz
Toleranz -30/+50 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes