B82789C0104H002 | EPCOS
Signal line choke, SMD 1812, 100 µH, 150 mA, B82789C0104H002
Unit Price (€ / pc.)
1.5946 € *
Available: 14 pcs.
Leadtime: On Request **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
3 pcs.
1.5946 €
25 pcs.
1.4161 €
150 pcs.
1.2733 €
500 pcs.
1.1662 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD data and signal line chokes, type TDK/Epcos B82789.
Twin choke. Suitable, for example, for use as current-compensated I-core choke for signal and data lines
For climate category 55/150/56, type B82789.
Technical specifications
Ausführung | Signalleitungsdrossel | |
Bauform | SMD 1812 | |
Breite | 3.2 mm | |
Gleichstrom | 150 mA | |
Gleichstromwiderstand | 1.5 Ω | |
Höhe | 3 mm | |
Induktivität | 100 µH | |
Länge | 4.5 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 150 mA | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |