B82789C0513H002 | EPCOS

Signal line choke, SMD 1812, 51 µH, 250 mA, B82789C0513H002

Order No.: 73D9446
EAN: 4099889007817
MPN:
B82789C0513H002
B82789C513H2
Series: B82789C0
EPCOS
B82789C0513H002 EPCOS Fixed Inductors Image 1
B82789C0513H002 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 140 pcs.
Leadtime: On Request **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.5113 €
100 pcs.
1.2971 €
250 pcs.
1.1781 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD data and signal line chokes, type TDK/Epcos B82789.

Twin choke. Suitable, for example, for use as current-compensated I-core choke for signal and data lines

For climate category 55/150/56, type B82789.

Technical specifications
Ausführung Signalleitungsdrossel
Bauform SMD 1812
Breite 3.2 mm
Gleichstrom 250 mA
Gleichstromwiderstand 550 mΩ
Höhe 3 mm
Induktivität 51 µH
Länge 5.2 mm
Messfrequenz 100 kHz
Sättigungsstrom 250 mA
Toleranz -30/+50 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes