B82789C0513N002 | EPCOS
Signal line choke, SMD 1812, 51 µH, 250 mA, B82789C0513N002
Unit Price (€ / pc.)
1.9635 € *
Available: 215 pcs.
Leadtime: On Request **
Total Price:
19.63 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9635 €
50 pcs.
1.7136 €
250 pcs.
1.4875 €
2500 pcs.
1.1662 €
5000 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD data and signal line chokes, type TDK/Epcos B82789.
Twin choke. Suitable, for example, for use as current-compensated I-core choke for signal and data lines
For climate category 55/125/56, type B82789.
Technical specifications
Ausführung | Signalleitungsdrossel | |
Bauform | SMD 1812 | |
Breite | 3.2 mm | |
Gleichstrom | 250 mA | |
Gleichstromwiderstand | 550 mΩ | |
Höhe | 3 mm | |
Induktivität | 51 µH | |
Länge | 5.2 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 250 mA | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |