B82790C0105N240 | EPCOS

Signal line choke, SMD, 1 mH, 500 mA, B82790C0105N240

Order No.: 73D9258
EAN: 4099889007558
MPN:
B82790C0105N240
B82790C105N240
Series: B82790C0
EPCOS
B82790C0105N240 EPCOS Fixed Inductors Image 1
B82790C0105N240 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 1,058 pcs.
Leadtime: On Request **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
2.8917 €
100 pcs.
2.4752 €
250 pcs.
2.2491 €
1000 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD choke, type TDK/Epcos B82790C./S.

Twin choke, suitable for use as current-compensated toroidal choke for signal and data lines, for example

Technical specifications
Ausführung Signalleitungsdrossel
Bauform SMD
Breite 6 mm
Gleichstrom 500 mA
Gleichstromwiderstand 170 mΩ
Höhe 5.2 mm
Induktivität 1 mH
Länge 9 mm
Messfrequenz 100 kHz
Sättigungsstrom 500 mA
Toleranz -30/+50 %
Logistics
Ursprungsland HK
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes