B82790C0474N215 | EPCOS

Signal line choke, SMD, 470 µH, 500 mA, B82790C0474N215

Order No.: 73D9256
EAN: 4099889007541
MPN:
B82790C0474N215
B82790C474N215
Series: B82790C0
EPCOS
B82790C0474N215 EPCOS Fixed Inductors Image 1
B82790C0474N215 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 627 pcs.
Leadtime: On Request **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.5704 €
100 pcs.
2.2134 €
250 pcs.
1.9992 €
1000 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD choke, type TDK/Epcos B82790C./S.

Twin choke, suitable for use as current-compensated toroidal choke for signal and data lines, for example

Technical specifications
Ausführung Signalleitungsdrossel
Bauform SMD
Breite 6 mm
Gleichstrom 500 mA
Gleichstromwiderstand 170 mΩ
Höhe 5.2 mm
Induktivität 470 µH
Länge 9 mm
Messfrequenz 100 kHz
Sättigungsstrom 500 mA
Toleranz -30/+50 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes