B82791G0015A016 | EPCOS

Data line choke, radial, 4.7 mH, 100 mA, B82791G0015A016

Order No.: 73D910
EAN: 4099889006940
MPN:
B82791G0015A016
B82791G15A16
Series: B82791G15
EPCOS
B82791G0015A016 EPCOS Fixed Inductors Image 1
B82791G0015A016 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
3.6057 € *
Available: 208 pcs.
Leadtime: On Request **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.1773 €
80 pcs.
2.8203 €
320 pcs.
2.6537 €
1280 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data line choke, B82791G0015A016, EPCOS

Features

  • Without potting
  • Ferrite core
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • Telephone lines (analog, ISDN)
  • Interfaces with symmetrical data transmission
  • Building services automation (EIB bus)
  • Automation engineering
Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 17.5 mm
Gleichstrom 100 mA
Gleichstromwiderstand 850 mΩ
Höhe 8 mm
Induktivität 4.7 mH
Länge 17.5 mm
Messfrequenz 10 kHz
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Tray mit 80 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate