B82791H2351N001 | EPCOS
Power line choke, radial, 22 mH, 350 mA, B82791H2351N001
Unit Price (€ / pc.)
3.8199 € *
Available: 2,695 pcs.
Leadtime: On Request **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.3677 €
100 pcs.
2.9393 €
600 pcs.
2.6775 €
1200 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power line choke, B82791H2351N001, EPCOS
Features
- Without potting
- Ferrite core
- Suitable for wave soldering
- RoHS-compatible
- High resonance frequency due to special winding technique and omission of potting
Applications
- Suppression of common-mode interferences
- Electronic ballasts in lamps
- Switch-mode power supplies
Technical specifications
Ausführung | Netzleitungsdrossel | |
Bauform | radial | |
Breite | 7.4 mm | |
Gleichstrom | 350 mA | |
Gleichstromwiderstand | 1.9 Ω | |
Höhe | 15.2 mm | |
Induktivität | 22 mH | |
Länge | 17.6 mm | |
Messfrequenz | 10 kHz | |
Sättigungsstrom | 350 mA | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Originalverpackung | Karton mit 600 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |