B82791H2501N001 | EPCOS

Power line choke, radial, 10 mH, 500 mA, B82791H2501N001

Order No.: 73D9234
EAN: 4099889007503
MPN:
B82791H2501N001
B82791H2501N1
Series: B82791H
EPCOS
B82791H2501N001 EPCOS Fixed Inductors Image 1
B82791H2501N001 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 735 pcs.
Leadtime: On Request **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
100 pcs.
2.5823 €
600 pcs.
2.3443 €
1200 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power line choke, B82791H2501N001, EPCOS

Features

  • Without potting
  • Ferrite core
  • Suitable for wave soldering
  • RoHS-compatible
  • High resonance frequency due to special winding technique and omission of potting

Applications

  • Suppression of common-mode interferences
  • Electronic ballasts in lamps
  • Switch-mode power supplies
Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 11 mm
Gleichstrom 500 mA
Gleichstromwiderstand 1 Ω
Höhe 17.6 mm
Induktivität 10 mH
Länge 15.2 mm
Messfrequenz 10 kHz
Sättigungsstrom 500 mA
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Karton mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate