B82792C2475N365 | EPCOS
Signal line choke, SMD 1812, 4.7 mH, 300 mA, B82792C2475N365
Unit Price (€ / pc.)
3.6771 € *
Available: 501 pcs.
Leadtime: 6 Weeks **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.2368 €
100 pcs.
2.8322 €
500 pcs.
2.6180 €
1000 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD data and signal line chokes, type TDK/Epcos B82792C.
Can be used, for example, as current-compensated ring core choke for signal and data lines, with bifilar winding
Four-way chokes, type B82792C.
Technical specifications
Ausführung | Signalleitungsdrossel | |
Bauform | SMD 1812 | |
Breite | 10.5 mm | |
Gleichstrom | 300 mA | |
Gleichstromwiderstand | 700 mΩ | |
Höhe | 7.3 mm | |
Induktivität | 4.7 mH | |
Länge | 11.5 mm | |
Messfrequenz | 10 kHz | |
Sättigungsstrom | 300 mA | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |