B82793C0113N201 | EPCOS

Signal line choke, SMD, 11 µH, 800 mA, B82793C0113N201

Order No.: 73D9280
EAN: 4099889007589
MPN:
B82793C0113N201
B82793C113N201
Series: B82793C0
EPCOS
B82793C0113N201 EPCOS Fixed Inductors Image 1
B82793C0113N201 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.2019 €

SMD data and signal line chokes, type TDK/Epcos B82793.

Twin choke, suitable for use as current-compensated toroidal choke for signal and data lines, for example

Technical specifications
Ausführung Signalleitungsdrossel
Bauform SMD
Breite 6 mm
Gleichstrom 800 mA
Gleichstromwiderstand 80 mΩ
Höhe 4.8 mm
Induktivität 11 µH
Länge 7.1 mm
Messfrequenz 100 kHz
Sättigungsstrom 800 mA
Toleranz ±30 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes