B82793C0225N265 | EPCOS

Signal line choke, SMD, 2.2 mH, 500 mA, B82793C0225N265

Order No.: 73D9285
EAN: 4099889007619
MPN:
B82793C0225N265
B82793C225N265
Series: B82793C0
EPCOS
B82793C0225N265 EPCOS Fixed Inductors Image 1
B82793C0225N265 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
3 pcs.
1.6422 €
15 pcs.
1.4756 €
75 pcs.
1.3447 €
400 pcs.
1.2376 €
800 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD data and signal line chokes, type TDK/Epcos B82793.

Twin choke, suitable for use as current-compensated toroidal choke for signal and data lines, for example

Technical specifications
Ausführung Signalleitungsdrossel
Bauform SMD
Breite 6 mm
Gleichstrom 500 mA
Gleichstromwiderstand 0.4 Ω
Höhe 4.8 mm
Induktivität 2.2 mH
Länge 7.1 mm
Messfrequenz 10 kHz
Sättigungsstrom 550 mA
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes