B88069X1520T352 | EPCOS

2 electrode arrester, SMD, 250 V, 20 kA, ceramic, B88069X1520T352

Order No.: 74D8398
EAN: 4099889176537
MPN:
B88069X1520T352
Series: A81
EPCOS
B88069X1520T352 EPCOS Gas Discharge Tubes Image 1
B88069X1520T352 EPCOS Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
700 pcs.
1.9873 €
3500 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X1520T352, EPCOS

Features

  • Standard size
  • Very fast response time
  • High current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible
Technical specifications
discharge current 20 kA
Activation voltage 250 V
Number of arresters 2
Design SMD
Shell Material ceramic
Logistics
Customs tariff number 85363090
Original Packaging Reel with 350 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes