B88069X2040S102 | EPCOS

2 electrode arrester, axial, 680 V, 5 kA, ceramic, B88069X2040S102

Order No.: 74D8408
EAN: 4099889176605
MPN:
B88069X2040S102
Series: L71
EPCOS
B88069X2040S102 EPCOS Gas Discharge Tubes Image 1
B88069X2040S102 EPCOS Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
500 pcs.
1.7136 €
3000 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
discharge current 5 kA
Activation voltage 680 V
Number of arresters 2
Design axial
Shell Material ceramic
Logistics
Country of origin MY
Customs tariff number 85363090
Original Packaging Reel with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes