B88069X2890C102 | EPCOS
2 electrode arrester, SMD, 600 V, 10 kA, ceramic, B88069X2890C102
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
500 pcs.
2.2491 €
3000 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X2890C102, EPCOS
Features
- Standard size
- Very fast response time
- Very high current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- RoHS-compatible
Applications
- Branch exchange
- Line protection
- Subscriber protection
Technical specifications
Ableitstoßstrom | 10 kA | |
Ansprechspannung | 600 V | |
Anzahl der Ableiter | 2 | |
Bauform | SMD | |
Gehäusematerial | Keramik |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85363090 |
Originalverpackung | Rolle mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |