B88069X3013T303 | EPCOS

2 electrode arrester, SMD, 140 V, 500 A, ceramic, B88069X3013T303

Order No.: 76D9709
EAN: 4099889178470
MPN:
B88069X3013T303
Series: S20
EPCOS
B88069X3013T303 EPCOS Gas Discharge Tubes Image 1
B88069X3013T303 EPCOS Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.6783 €
18000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X3013T303, EPCOS

The B88069X3013T303 has been especially designed to meet data transmission protection requirements. The optimized design features a high level of protection against fast rising transients usually caused by lightning disturbances. For use in high frequency data lines, offers ultra low capacitances and shows only marginally signal losses up to high frequencies. Extremely reliable and is able to withstand high surge currents without destruction.

Features

  • Small size
  • Fast response time
  • High current capability
  • Stable performance over life
  • Low capacitance and insertion loss

Applications

  • Telecommunication
  • CCTV
  • Switching power supply
Technical specifications
Ableitstoßstrom 500 A
Ansprechspannung 140 V
Anzahl der Ableiter 2
Bauform SMD
Gehäusematerial Keramik
Logistics
Zolltarifnummer 85363090
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes