B88069X4193S102 | EPCOS

2 electrode arrester, axial, 3 kV, 5 kA, ceramic, B88069X4193S102

Order No.: 76D9668
EAN: 4099889178418
MPN:
B88069X4193S102
Series: EVH62
EPCOS
B88069X4193S102 EPCOS Gas Discharge Tubes Image 1
B88069X4193S102 EPCOS Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.2852 €
3000 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Electrode-Arrester, B88069X4193S102, EPCOS

The 2-Electrode Arrester is designed for light-duty applications and is suitable for high voltage types up to 3 kA. It features a cylindrical shape with a diameter of 6 mm and a length of 7 mm.

Technical specifications
Ableitstoßstrom 5 kA
Ansprechspannung 3 kV
Anzahl der Ableiter 2
Bauform axial
Gehäusematerial Keramik
Logistics
Zolltarifnummer 85363090
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes