B88069X4360C102 | EPCOS

2 electrode arrester, SMD, 170 V, 20 kA, B88069X4360C102

Order No.: 74D8508
EAN: 4099889177299
MPN:
B88069X4360C102
Series: A83
EPCOS
B88069X4360C102 EPCOS Gas Discharge Tubes Image 1
B88069X4360C102 EPCOS Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
500 pcs.
2.2491 €
3000 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X4360C102, EPCOS

Features

  • Standard size
  • Very fast response time
  • High current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible

Applications

  • Branch exchange
  • Line protection
  • Subscriber protection
Technical specifications
Ableitstoßstrom 20 kA
Ansprechspannung 170 V
Anzahl der Ableiter 2
Bauform SMD
Logistics
Ursprungsland MY
Zolltarifnummer 85363090
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes