B88069X4391T103 | EPCOS
2 electrode arrester, SMD, 1 kV, 2 kA, B88069X4391T103
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.9996 €
5000 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X4391T103, EPCOS
Features
- Small size
- Very fast response time
- Very high current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- RoHS-compatible
Applications
- Modem
- Consumer electronics
- Tuner
Technical specifications
discharge current | 2 kA | |
Activation voltage | 1 kV | |
Number of arresters | 2 | |
Design | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363090 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |