B88069X4530C102 | EPCOS

2 electrode arrester, axial, 260 V, 5 kA, ceramic, B88069X4530C102

Order No.: 74D8519
EAN: 4099889177329
MPN:
B88069X4530C102
Series: M51
EPCOS
B88069X4530C102 EPCOS Gas Discharge Tubes Image 1
B88069X4530C102 EPCOS Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.6184 €
5000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X4530C102, EPCOS

Features

  • Very fast response time
  • High current rating
  • Stable performance over life
  • Low capacitance
  • High insulation resistance
  • RoHS-compatible

Applications

  • Industry
  • XDSL-splitter
  • Data lines
  • Tuner
  • Antenna
Technical specifications
discharge current 5 kA
Activation voltage 260 V
Number of arresters 2
Design axial
Shell Material ceramic
Logistics
Customs tariff number 85363090
Original Packaging Bulk with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes