B88069X4780T502 | EPCOS

2 electrode arrester, axial, 350 V, 10 kA, ceramic, B88069X4780T502

Order No.: 74D8532
EAN: 4099889177374
MPN:
B88069X4780T502
Series: N81
EPCOS
B88069X4780T502 EPCOS Gas Discharge Tubes
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.2019 €
5000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
discharge current 10 kA
Activation voltage 350 V
Number of arresters 2
Design axial
Shell Material ceramic
Logistics
Customs tariff number 85363090
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes