B88069X5010C102 | EPCOS

2 electrode arrester, axial, 90 V, 5 kA, ceramic, B88069X5010C102

Order No.: 47G100
EAN: 4099889175752
MPN:
B88069X5010C102
Series: M51
EPCOS
B88069X5010C102 EPCOS Gas Discharge Tubes Image 1
B88069X5010C102 EPCOS Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
2.3800 € *
Available: 330 pcs.
Leadtime: On Request **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
25 pcs.
2.0230 €
100 pcs.
1.8802 €
200 pcs.
1.7850 €
800 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X5010C102, EPCOS

Features

  • Small size
  • Very high current rating
  • Very fast response time
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible

Applications

  • Modem
  • XDSL-splitter
  • Data lines
  • Tuner
  • Antenna
Technical specifications
discharge current 5 kA
Activation voltage 90 V
Number of arresters 2
Design axial
Shell Material ceramic
Logistics
Country of origin CN
Customs tariff number 85363090
Original Packaging Bulk with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes