B88069X6551B201 | EPCOS
2 electrode arrester, axial, 600 V, 50 kA, B88069X6551B201
Unit Price (€ / pc.)
54.3473 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.35 € *
Price list
Quantity
Price per unit*
40 pcs.
54.3473 €
120 pcs.
52.3957 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X6551B201, EPCOS
Features
- Small size
- Suitable for direct strikes
- Very fast response time
- Stable performance over life
- High insulation resistance
- RoHS-compatible
Applications
- AC power lines
- Class I (class B) - requirements
Technical specifications
Ableitstoßstrom | 50 kA | |
Ansprechspannung | 600 V | |
Anzahl der Ableiter | 2 | |
Bauform | axial |
Download
Logistics
Zolltarifnummer | 85363090 |
Originalverpackung | Tray mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |