B88069X9550B502 | EPCOS

3 electrode arrester, radial, 230 V, 10 kA, ceramic, B88069X9550B502

Order No.: 74D8683
EAN: 4099889178296
MPN:
B88069X9550B502
Series: T33
EPCOS
B88069X9550B502 EPCOS Gas Discharge Tubes Image 1
B88069X9550B502 EPCOS Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
500 pcs.
2.6656 €
2500 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X9550B502, EPCOS

Features

  • Very small size
  • Extremely fast response time
  • High current rating
  • Stable performance over life
  • Extremely low capacitance
  • High insulation resistance
  • RoHS-compatible
Technical specifications
discharge current 10 kA
Activation voltage 230 V
Number of arresters 3
Design radial
Shell Material ceramic
Logistics
Country of origin MY
Customs tariff number 85363090
Original Packaging Tray with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes